ZHL-20W-13SWX+

Mini-Circuits
139-ZHL-20W-13SWX
ZHL-20W-13SWX+

Ürt.:

Açıklama:
RF Amplifikatörleri High Power Amplifier, 20 - 1000 MHz, 50ohm
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
Minimum: 5   Çoklu: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.914,30 € 9.571,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mini-Circuits
Ürün Kategorisi: RF Amplifikatörleri
RoHS:  
20 MHz to 1 GHz
2.8 A
1.2 dB
3.5 dB
Power Amplifiers
SMD/SMT
41 dBm
- 20 C
+ 65 C
ZHL
Tray
Marka: Mini-Circuits
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: RF Amplifier
Fabrika Paket Miktarı: 5
Alt kategori:: Wireless & RF Integrated Circuits
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
8542330001
TARIC:
8542330000

ZHL Series Amplifiers

Mini-Circuits ZHL Series Amplifiers offer 100W maximum power, 50Ω impedance, and a frequency of up to 4200MHz. These amplifiers feature wide bandwidth capability that supports a broad range of systems, test lab applications, and much more. Mini-Circuits ZHL Series Amplifiers are suitable for various applications, including test equipment, laboratory use, VHF transmissions, instrumentation, and defense environments.