ZVBP-10R7G-S+

Mini-Circuits
139-ZVBP-10R7G-S+
ZVBP-10R7G-S+

Ürt.:

Açıklama:
Sinyal Koşullandırma Cavity Band Pass Filter, 10450 - 10950 MHz, 50 Ohm
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10   Çoklu: 10
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
579,32 € 5.793,20 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mini-Circuits
Ürün Kategorisi: Sinyal Koşullandırma
RoHS:  
Signal Conditioning
Bandpass Filters
10.7 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZVBP
Tray
Marka: Mini-Circuits
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Ekleme Kaybı: 0.6 dB
Montaj: Connector
Fabrika Paket Miktarı: 10
Alt kategori:: Filters
Tip: Bandpass
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
8517790000
ECCN:
EAR99

ZVBP Cavity Filters

Mini-Circuits ZVBP Cavity Filters feature a variety of frequency ranges and 50Ω impedance. These filters are designed by implementing resonant structures with high Q, providing low insertion loss and excellent power handling, making them well-suited for transmitters and receiver front-ends. The ZVBP series design provides bandwidths as narrow as 1% with high selectivity and excellent low noise floor. Mini-Circuits ZVBP Cavity Filters are ideal for medical, aerospace and defense, test and measurement, Satcom, and 5G applications.