ZXF90-2-153-K+

Mini-Circuits
139-ZXF90-2-153-K+
ZXF90-2-153-K+

Ürt.:

Açıklama:
Sinyal Koşullandırma 2X Multiplier, Output Freq 9000 - 15000 MHz
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
Minimum: 10   Çoklu: 10
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
600,45 € 6.004,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mini-Circuits
Ürün Kategorisi: Sinyal Koşullandırma
RoHS:  
Signal Conditioning
Frequency Multipliers
15 GHz
9 GHz to 15 GHz
50 Ohms
2.92 mm
- 55 C
+ 100 C
ZXF91
Tray
Marka: Mini-Circuits
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Montaj: Connector
Fabrika Paket Miktarı: 10
Alt kategori:: Filters
Tip: Frequency Doubler
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
8529902100
ECCN:
EAR99

ZXF90 Coaxial X2 & X3 Frequency Multipliers

Mini-Circuits ZXF90 Coaxial X3 Frequency Multipliers cover a wide output range suitable for a variety of broadband systems. These frequency multipliers are RoHS compliant and feature good fundamental and harmonic suppression. The series also offers low conversion loss with an overall range from 15dB to 23dB (typical), except for ZXF90A-3-34X+, which provides an excellent conversion gain of -5dB (typical). The ZXF90 modules are housed in a rugged and small form factor designed to save space in crowded layouts. Mini-Circuits ZXF90 Coaxial X3 Frequency Multipliers are ideal for a broad range of applications, including satellite communications, test and measurement equipment, defense radar and communications, 5G mmW, and 5G MIMO.