93600-0035

Molex / GWconnect
538-936000035
93600-0035

Ürt.:

Açıklama:
Ağır Hizmet Güç Konnektörleri Cable gland 7000.6837.0

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

 
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,41 € 1,41 €
1,23 € 12,30 €
1,16 € 29,00 €
1,10 € 110,00 €
1,00 € 250,00 €
0,919 € 459,50 €
0,787 € 787,00 €
0,735 € 1.837,50 €
0,698 € 3.490,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Ağır Hizmet Güç Konnektörleri
RoHS:  
93600
Accessories
Cable Gland
PG11
Polyamide (PA)
IP66
HDC
Marka: Molex / GWconnect
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Gray
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Heavy Duty Power Connectors
Fabrika Paket Miktarı: 1
Alt kategori:: Power Connectors
Parça No Takma Adları: 936000035 0936000035
Birim Ağırlık: 10 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Cable Glands

GWconnect Cable Glands can be used and combined with GWConnect Heavy Duty Connectors' hoods/housings, with die-cast aluminum junction boxes and generally for applications that require protection from atmospheric agents. The cable glands are used for power, control, and signal circuits in industrial applications or in particularly harsh environments.

Heavy Duty Power Connectors

GWconnect Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL94V0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.