1200651128

Molex
538-1200651128
1200651128

Ürt.:

Açıklama:
Sensör Kabloları / Aktüatör Kabloları MIC 4P M/MP 0.6M TPE

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
20,43 € 20,43 €
19,81 € 198,10 €
19,64 € 1.964,00 €
19,48 € 4.870,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Sensör Kabloları / Aktüatör Kabloları
REACH - SVHC:
M12
4 Position
Pigtail
Male
600 mm (23.622 in)
4 A
250 V
22 AWG
120065
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ceket Malzemesi: Thermoplastic Elastomer (TPE)
Ürün Tipi: Sensor Cables / Actuator Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Ticari Unvan: Brad Micro-Change
Parça No Takma Adları: 804006K05M006
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.