120071-0032

Molex
538-120071-0032
120071-0032

Ürt.:

Açıklama:
Dairesel Metrik Konnektörler MICROCHG M12 FA 4P STR MALE SHLD

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
44,78 € 44,78 €
35,00 € 350,00 €
34,72 € 1.736,00 €
33,60 € 3.360,00 €
33,25 € 8.312,50 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Dairesel Metrik Konnektörler
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Screw
4 A
250 V
IP67
120071
Bulk
Gövde Stili: Straight
Marka: Molex
Kontak Cinsiyeti: Pin (Male)
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Çap: 20 mm
Cinsiyet: Plug (Male)
Muhafaza Materyalleri: Zinc
Uzunluk: 62 mm
Kilitleme Mekanizması: Screw Locking
Montaj Stili: Field Attachable-Installable
Ürün: Connectors
Kabuk Stili: Plug
Koruyucu: Shielded
Fabrika Paket Miktarı: 1
Alt kategori:: Circular Connectors
Ticari Unvan: Brad Micro-Change
Tip: Straight
Parça No Takma Adları: 8A4S06-32 1200710032 01200710032
Birim Ağırlık: 42,164 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad M12/M8 Field Attachable Connectors

Molex Brad M12 and M8 Field Attachable Connectors provide a flexible solution to install and adapt users' automation infrastructures to the requirements of complex machines. The field attachable portfolio can fulfill almost all application requirements. The M12 and M8 connectors save up to 80% of labor effort compared to screw terminations. Molex Brad M12 A-Code and M8 are also available with IDC termination and color coding for each pin. The M12 A-Code shielded connectors support up to 8 poles for EMC signal production with analog signals.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.