1301170060

Molex
538-1301170060
1301170060

Ürt.:

Açıklama:
Tel Kanalları ve Kanalları INTERMEDIATE CAR

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
97,48 € 97,48 €
88,89 € 888,90 €
85,17 € 2.129,25 €
76,27 € 7.627,00 €
250 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Tel Kanalları ve Kanalları
RoHS: N
Festoon
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Wire Ducting & Raceways
Seri: 130117
Fabrika Paket Miktarı: 1
Alt kategori:: Wire & Cable Management
Ticari Unvan: Aero-Motive
Parça No Takma Adları: 52311 01301170060
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8431390080
ECCN:
EAR99

Aero-Motive Tool Support Systems

Molex Aero-Motive Tool Support Systems improve the productivity of light assembly and packaging by keeping tools out of the way when not in use. Aero-Motive products provide the right solution for the right application while creating long-term value through lasting performance. These Molex Aero-Motive Tool Support products are proven to improve safety for employees, provide best-in-class ergonomics, increase efficiency and productivity in the workplace, and provide value through lasting performance. Molex Aero-Motive products are comprised of positioners, retractors, balancers, torque reels, and static discharge reels.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.