15132-0506

Molex
538-15132-0506
15132-0506

Ürt.:

Açıklama:
Dikdörtgen Kablo Tertibatları Cable-Assy Picolock 5 Circuit 600MM

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 41

Stok:
41 Hemen Gönderilebilir
Fabrika Teslim Süresi:
23 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,31 € 4,31 €
3,91 € 39,10 €
3,73 € 93,25 €
3,63 € 181,50 €
3,50 € 350,00 €
3,23 € 565,25 €
3,12 € 1.638,00 €
2,83 € 2.971,50 €
2,79 € 7.323,75 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Dikdörtgen Kablo Tertibatları
RoHS:  
15132
Discrete Wire Cable Assemblies
Discrete Wire
5 Position
5 Position
Female / Female
600 mm
24 AWG
3 A
Black
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Saha: 1.5 mm
Ürün Tipi: Rectangular Cable Assemblies
Fabrika Paket Miktarı: 175
Alt kategori:: Cable Assemblies
Ticari Unvan: Pico-Lock
Voltaj Derecesi: 150 V
Parça No Takma Adları: 151320506 0151320506
Birim Ağırlık: 10,018 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Pico-Lock OTS Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Pico-Lock™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions in various cable lengths to facilitate both prototyping and global production. The Pico-Lock Cable Assemblies offer a low profile, high current, and positive lock, making them ideal for applications requiring space savings and secure mating retention. Pin-to-pin mapping from the receptacle to the PCB header provides ready-to-use, plug-and-play connections. The OTS Cable Assemblies use UL 1061 discrete wires and are ready to use in electronic appliance applications. The components provide ease of design, prototyping, and production by decreasing engineering time and resources. The devices meet current automotive industry standards and 2011/65/EU RoHS Compliance. Molex OTS Cable Assemblies are assembled in an ISO/TS16949-certified facility, ensuring high quality.