171857-1008

Molex
538-171857-1008
171857-1008

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları KK Hdr RA 8 Ckt 2.54mm Pitch 15um Au

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2.850

Stok:
2.850 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,23 € 2,23 €
1,95 € 19,50 €
1,87 € 46,75 €
1,74 € 174,00 €
1,57 € 392,50 €
1,44 € 720,00 €
1,24 € 1.240,00 €
1,15 € 2.875,00 €
1,08 € 5.400,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Headers
Locking
8 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
6.73 mm (0.265 in)
2.54 mm (0.1 in)
171857
KK
Wire-to-Board
- 40 C
+ 105 C
Bulk
Marka: Molex
Kontak Malzemesi: Brass
Akım Oranı: 4 A
Yanıcılık Derecesi: UL 94 V-1
Muhafaza Rengi: Black
Muhafaza Materyalleri: Nylon
Mandallama Tipi: Friction Lock
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 500
Alt kategori:: Headers & Wire Housings
Voltaj Derecesi: 500 V
Birim Ağırlık: 1,057 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

KK 254 RPC Headers

Molex KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.