19-09-2043

Molex
538-19-09-2043
19-09-2043

Ürt.:

Açıklama:
Pim ve Soket Konnektörleri .093 Plug Hsg w/Preb w/Prebent Ears 4Ckt

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4.689

Stok:
4.689 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,482 € 0,48 €
0,415 € 4,15 €
0,38 € 9,50 €
0,342 € 34,20 €
0,224 € 56,00 €
0,22 € 220,00 €
0,217 € 368,90 €
0,212 € 1.081,20 €
0,204 € 2.080,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Pim ve Soket Konnektörleri
RoHS:  
Plug Housings
4 Position
1 Row
6.3 mm
Crimp
Free Hanging
Nylon
9 A
1991
Bulk
Standard .093 in
Marka: Molex
Kontak Türü: Pin, Socket
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Yanıcılık Derecesi: UL 94 V-2
Muhafaza Rengi: Natural
Muhafaza Cinsi: Plug
Ürün Tipi: Pin & Socket Connectors
Fabrika Paket Miktarı: 1700
Alt kategori:: Pin & Socket Connectors
Parça No Takma Adları: 19092043 1991-04P2 0019092043
Birim Ağırlık: 2,871 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.