19022-0009

Molex
538-19022-0009
19022-0009

Ürt.:

Açıklama:
Terminaller .187 X .020 MALE QD KRIMP.TAPE (AMCT-17T
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
Minimum: 8000   Çoklu: 8000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
0,126 € 1.008,00 €
0,116 € 1.856,00 €
0,114 € 2.736,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Terminaller
RoHS:  
Quick Disconnects
Tab
Crimp
Plug (Male)
Not Insulated
4.75 mm x 0.5 mm
22 AWG
Push-In
Zinc Chromate
Brass
19022
Krimptite
Reel
Marka: Molex
Yalıtım Malzemesi: Not Insulated
Montaj Açısı: Straight
Ürün Tipi: Terminals
Fabrika Paket Miktarı: 2000
Alt kategori:: Terminals
Tel Ölçer: 22 AWG
Parça No Takma Adları: 190220009 AMCT-17T 0190220009
Birim Ağırlık: 495 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Solderless Terminals

Molex offers a wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products that meet the interconnect needs of the electrical and industrial markets. These solutions from Molex are suitable for commercial vehicles, telecom infrastructure, industrial, consumer, and automotive aftermarket applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.