19288-0233

Molex
538-19288-0233
19288-0233

Ürt.:

Açıklama:
Zımbalar ve Kalıplar DIES FIQD 26-24 ATP-M-675-CC
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
300,13 € 300,13 €
278,20 € 1.391,00 €
269,27 € 2.692,70 €
261,14 € 6.528,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Zımbalar ve Kalıplar
RoHS:  
Dies
Crimping
ETC Series, used with Molex 19228-0030
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Açıklama/İşlev: Dies, crimp
Ürün Tipi: Punches & Dies
Seri: 207126
Fabrika Paket Miktarı: 1
Alt kategori:: Tools
Ticari Unvan: Imperium
Parça No Takma Adları: 192880233 ATP-M-675-CC 0192880233
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8486909900
USHTS:
8207306092
JPHTS:
820730000
KRHTS:
8207300000
TARIC:
8207309000
BRHTS:
82073000
ECCN:
EAR99

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.