204532-0301

Molex
538-204532-0301
204532-0301

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları Micro-Lock PLUS Rcpt Hsg 1.25mm SR 3Ckt

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 60.932

Stok:
60.932 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,146 € 0,15 €
0,142 € 1,42 €
0,132 € 33,00 €
0,129 € 1.290,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
Receptacle Housing
3 Position
1.25 mm (0.049 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
204532
Micro-Lock Plus
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Black
Muhafaza Cinsi: Female
Muhafaza Materyalleri: Polybutylene Terephthalate (PBT)
Mandallama Tipi: Positive Lock
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 2000
Alt kategori:: Headers & Wire Housings
Parça No Takma Adları: 2045320301 02045320301
Birim Ağırlık: 78,170 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Micro-Lock Plus Vertical Connectors

Molex Micro-Lock Plus Vertical Connectors are 1.25mm pitch vertical headers with a positive lock feature and optional potting capability. These locking and potting features help prevent whickering for a clean and uninterrupted signal. The potting liquid version provides extra protection against ingress of dust and moisture. These vertical headers are ideal for use in various industrial and consumer applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.