215320-1052

Molex
538-215320-1052
215320-1052

Ürt.:

Açıklama:
Dikdörtgen Kablo Tertibatları MINIFIT JR SR R-R 5CKT 300MM Sn

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 319

Stok:
319 Hemen Gönderilebilir
Fabrika Teslim Süresi:
23 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
319'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,45 € 4,45 €
4,10 € 41,00 €
3,95 € 98,75 €
3,87 € 193,50 €
3,84 € 384,00 €
3,60 € 900,00 €
3,44 € 1.720,00 €
3,28 € 3.280,00 €
3,07 € 7.675,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Dikdörtgen Kablo Tertibatları
RoHS:  
215320
Discrete Wire Cable Assemblies
Discrete Wire
Mini-Fit
5 Position
Mini-Fit
5 Position
Female / Female
300 mm
16 AWG
9 A
Black
Bulk
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Ceket Malzemesi: Nylon
Saha: 4.2 mm
Ürün Tipi: Rectangular Cable Assemblies
Fabrika Paket Miktarı: 25
Alt kategori:: Cable Assemblies
Ticari Unvan: Mini-Fit Jr.
Voltaj Derecesi: 600 V
Parça No Takma Adları: 2153201052 05153201052
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Mini-Fit Jr. Discrete Cable Assemblies

Molex Mini-Fit Jr. Discrete Cable Assemblies feature a variety of cable lengths with a 4.20mm-pitch connector and 9A maximum current rating. They are available in single- and dual-row configurations for design flexibility. Multi-color cable configurations with standard Mini-Fit TPA2 and non-TPA connectors are available off the shelf. The multi-color cables ensure connections are correct. Pin-to-pin mapping from the receptacle to the PCB header decreases engineering time and resources. These discrete wires are UL-approved and ready to use in electronic appliance applications. Molex Mini-Fit Jr. Discrete Cable Assemblies are made in ISO/TS16949-certified facilities to ensure quality and meet automotive industry standards. Typical applications include consumer, medical, automotive, and industrial.