220200-2161

Molex
538-220200-2161
220200-2161

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 2.0WB MLP DUAL REC HSG 16CKT BLK

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
0,387 € 0,39 €
0,335 € 3,35 €
0,295 € 7,38 €
0,261 € 26,10 €
0,234 € 58,50 €
0,191 € 191,00 €
0,179 € 447,50 €
0,162 € 1.944,00 €
0,154 € 3.080,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Housings
16 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
220200
Micro-Lock Plus
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Marka: Molex
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Black
Muhafaza Cinsi: Receptacle
Muhafaza Materyalleri: Polyester
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 4000
Alt kategori:: Headers & Wire Housings
Parça No Takma Adları: 2202002161 02202002161
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.