245136-0405

Molex
538-245136-0405
245136-0405

Ürt.:

Açıklama:
Dikdörtgen Kablo Tertibatları MEGAFIT 4CKT CBL AY DR OVRMLD 0.5M BLK

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 2

Stok:
2 Hemen Gönderilebilir
2'dan büyük miktarlar minimum sipariş gerekliliklerine tabi olacaktır.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,04 € 14,04 €
13,91 € 139,10 €
13,73 € 343,25 €
13,52 € 676,00 €
13,36 € 3.340,00 €
13,18 € 6.590,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Dikdörtgen Kablo Tertibatları
RoHS:  
245136
Molded Cable Assemblies
Discrete Wire
Socket
4 Position
Socket
4 Position
Female / Female
500 mm
12 AWG
20 A
Black
Bulk
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ceket Malzemesi: Polyvinyl Chloride (PVC)
Ürün Tipi: Rectangular Cable Assemblies
Fabrika Paket Miktarı: 50
Alt kategori:: Cable Assemblies
Ticari Unvan: Mega-Fit
Voltaj Derecesi: 300 VAC
Parça No Takma Adları: 2451360405 02451360405
Birim Ağırlık: 60 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

Mega-Fit Overmolded Cable Assemblies

Molex Mega-Fit® Overmolded Cable Assemblies with strain relief offer a power-dense design with high-current terminals, tight pitch, and row spacing, delivering more power per linear and square millimeter than most mid-range power products. Positive latching on housings ensures secure retention with an audible click to provide feedback that the connectors are fully mated. Molex Mega-Fit Overmolded Cable Assemblies are available in 4-circuit off-the-shelf and customized versions with various circuit sizes and cable lengths.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.