502585-0474

Molex
538-502585-0474
502585-0474

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 1.5 W/BSglRARecAssy4CktBluEmbsTpPkg
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
1,16 € 1,16 €
1,01 € 10,10 €
0,972 € 24,30 €
0,955 € 47,75 €
0,912 € 91,20 €
0,825 € 206,25 €
0,759 € 379,50 €
Tam Makara (1000'in katları olarak sipariş verin)
0,679 € 679,00 €
0,637 € 1.274,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
Receptacle
4 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Right Angle
Socket (Female)
Tin
6.4 mm (0.252 in)
502585
CLIK-Mate
- 40 C
+ 105 C
Reel
Cut Tape
Marka: Molex
Kontak Malzemesi: Copper Alloy
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Akım Oranı: 2 A
Muhafaza Rengi: Blue
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 1
Alt kategori:: Headers & Wire Housings
Voltaj Derecesi: 100 V
Parça No Takma Adları: 5025850474 05025850474
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
8538906000
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.