503149-2000

Molex
538-503149-2000
503149-2000

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 1.5 W/B Dual Plg Hsg 20Ckt Beige

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.575

Stok:
3.575 Hemen Gönderilebilir
Fabrika Teslim Süresi:
13 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,499 € 0,50 €
0,424 € 4,24 €
0,378 € 9,45 €
0,343 € 34,30 €
0,317 € 63,40 €
0,303 € 303,00 €
0,293 € 761,80 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
Plug Housing
20 Position
1.5 mm (0.059 in)
2 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
503149
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Akım Oranı: 2 A
Muhafaza Cinsi: Plug
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 200
Alt kategori:: Headers & Wire Housings
Birim Ağırlık: 690 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Molex CLIK-Mate 1.5mm Wire-to-Board Connectors

Molex has expanded its CLIK-Mate™ Wire-to-Board Connectors product line to include the 1.50mm (0.59") pitch connectors. The CLIK-Mate 1.50mm Pitch W2B Connectors include single- and dual-row options, SMT and through-hole versions, and circuit sizes ranging from 2-24.
Learn More

The Molex CLIK-MateWire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2.00 pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch.
View the entire Molex CLIK-Mate™ Series

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.