505432-2201

Molex
538-505432-2201
505432-2201

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları Micro-Lock Plus HSG DR 22CKT W/POSLK BLK

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 21.571

Stok:
21.571 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,31 € 0,31 €
0,265 € 2,65 €
0,237 € 5,93 €
0,224 € 22,40 €
0,20 € 50,00 €
0,173 € 173,00 €
0,17 € 425,00 €
0,169 € 845,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
Receptacle Housing
22 Position
1.25 mm (0.049 in)
2 Row
1.25 mm (0.049 in)
Cable Mount / Free Hanging
Straight
505432
Micro-Lock Plus
- 40 C
+ 105 C
Bulk
Marka: Molex
Kontak Türü: Socket
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Muhafaza Rengi: Black
Muhafaza Cinsi: Female
Muhafaza Materyalleri: Polybutylene Terephthalate (PBT)
Mandallama Tipi: Unlatched
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 500
Alt kategori:: Headers & Wire Housings
Parça No Takma Adları: 5054322201 05054322201
Birim Ağırlık: 456,508 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.