51216-0300

Molex
538-51216-0300
51216-0300

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 2.0 WtB Rec Hsg 3Ckt 2.0 WtB Rec Hsg 3Ckt

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 71.438

Stok:
71.438 Hemen Gönderilebilir
Fabrika Teslim Süresi:
9 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,181 € 0,18 €
0,154 € 1,54 €
0,138 € 3,45 €
0,131 € 13,10 €
0,117 € 29,25 €
0,108 € 108,00 €
0,102 € 306,00 €
0,101 € 1.010,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
Receptacle Housing
3 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
51216
MicroTPA
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Natural
Muhafaza Cinsi: Receptacle
Muhafaza Materyalleri: Polyester
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 1000
Alt kategori:: Headers & Wire Housings
Parça No Takma Adları: 0512160300
Birim Ağırlık: 203,800 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Micro TPA 2.00mm Pitch Connector System

Molex Micro TPA 2.00mm Pitch Connector System provides mechanical and electrical reliability in a high-temperature design that meets diverse industry requirements. This connector system utilizes popular crimp terminals that are readily available and features a TPA retainer that ensures wires are fully inserted, a positive lock design for good mating retention, and accepts a wide range of wire sizes from 28AWG to 22AWG. The raised bottom and ledge of the vertical through-hole high-wall header allow potting material to cover the PC board to prevent water from entering the connector. Molex Micro TPA 2.00mm Pitch Connector System is suitable for appliances such as white goods, vacuum cleaners, and washing machines and for automotive applications like shifters, side-mirror lights, and steering wheels.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.