63828-2000

Molex
538-63828-2000
63828-2000

Ürt.:

Açıklama:
Kıvırıcılar / Kıvırıcı Araçlar HANDCRIMP TOOL CTX50 CTX50 Unsld Rec Term

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 43

Stok:
43 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.205,23 € 1.205,23 €
1.133,08 € 5.665,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Kıvırıcılar / Kıvırıcı Araçlar
RoHS:
Crimpers
Crimp Tool
CTX50 Unsealed Receptacle Terminals
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
Ürün Tipi: Crimpers
Seri: 207129
Fabrika Paket Miktarı: 5
Alt kategori:: Tools
Parça No Takma Adları: 638282000 0638282000
Birim Ağırlık: 712,695 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Hand Crimp Tools for CTX50

Molex Hand Crimp Tools for CTX50 are full-cycle ratcheting hand tools used for crimping CTX50 unsealed receptacle terminals. These hand crimp tools provide user-friendly soft handles and offer precisely designed crimping profiles with simple contact positioning. Molex Hand Crimp Tools for CTX50 provide easy handling due to its excellent force ratio and are used for crimping different types of wires. Selected crimping die is always centered in the tools for maximum crimp accuracy.

Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Mini50 Connection System

Molex Mini50 Connection System achieves 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. The integration of multiple devices in today’s transportation industry creates the need for harnesses with reduced weight and space. Molex Mini50 harnesses provide reliable performance in a limited space, making them ideal for applications within the infotainment, lighting, and HVAC systems.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.