73100-0038

Molex
538-73100-0038
73100-0038

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler N JACK STR BKHD RG HD RG142B/U 50 0HM
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
Minimum: 210   Çoklu: 210
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,76 € 2.049,60 €
9,60 € 4.032,00 €
9,11 € 9.565,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Standard
Bulkhead
Bulk
Gövde Cilası: Nickel
Gövde Malzemesi: Brass
Gövde Stili: Straight
Marka: Molex
Kontak Malzemesi: Phosphor Bronze
Kontak Kaplama: Gold
Kontak Sonlandırma: Crimp
Kaplin Mekanizması: Threaded
Sıklık: 11 GHz
Yalıtım Direnci: 5 GOhms
İzolasyon: Non-Isolated
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 20 C
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: 73100
Fabrika Paket Miktarı: 210
Alt kategori:: RF Interconnects
Voltaj Derecesi: 500 V
Parça No Takma Adları: 0731000038
Birim Ağırlık: 42,671 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex Type N RF Connectors

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Type N Connectors are used in applications such as broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.
Learn More

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.