73239-3832

Molex
538-73239-3832
73239-3832

Ürt.:

Açıklama:
RF Kablo Tertibatları BNC Plug R/A to BNC Plug R/A on RG142, 24" length

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
19 Hafta Fabrikada tahmini üretim süresi.
Minimum: 200   Çoklu: 200
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
24,05 € 4.810,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: RF Kablo Tertibatları
RoHS:  
BNC
Plug (Male)
Right Angle
BNC
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
4 GHz
RG-142
Marka: Molex
Konnektör A Polaritesi: Normal
Konnektör B Polaritesi: Normal
Kontak Malzemesi: Brass
Kontak Kaplama: Gold
Frekans Aralığı: 4 GHz
Polarite: Normal
Ürün Tipi: RF Cable Assemblies
Seri: 73239
Fabrika Paket Miktarı: 200
Alt kategori:: Cable Assemblies
Ticari Unvan: Cardinal Test HF
Parça No Takma Adları: 732393832
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8544422000
TARIC:
8544200090

Cardinal Test High-Frequency Cable Assemblies

Molex Cardinal Test High-Frequency Cable Assemblies are designed for test and measurement with frequencies up to 110GHz using 1mm connectors. These cable assemblies feature low attenuation that helps deliver low density and a low dielectric constant with a velocity of propagation up to 80%. The cardinal test HF cable assemblies offer an impedance tolerance of ±1%, providing one of the lowest possible VSWRs along the transmission path and for the cable assembly. These cable assemblies are available in 2.4mm, 3.5mm, and 1.85mm plug and jack options with phase-stable, low-loss cables. Typical applications include network systems, testing and instrumentation equipment, automated test equipment, wireless communications, 5G, and high-speed data transmission.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.