73386-0101

Molex
538-73386-0101
73386-0101

Ürt.:

Açıklama:
RF Adaptörleri - Seriler Arası TNC PLUG TO BSA SMA JACK

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 126

Stok:
126 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,70 € 14,70 €
11,80 € 118,00 €
11,39 € 284,75 €
11,15 € 557,50 €
10,61 € 1.061,00 €
9,95 € 2.487,50 €
9,47 € 4.735,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: RF Adaptörleri - Seriler Arası
RoHS:  
TNC
Plug (Male)
Normal
SMA
Jack (Female)
Normal
11 GHz
50 Ohms
73386
Passivated
Stainless Steel
Gold
Bulk
Marka: Molex
Konnektör Tipi: TNC SMA
Kontak Malzemesi: Beryllium Copper
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Montaj Stili: Free Hanging
Oryantasyon: Straight
Ürün Tipi: RF Adapters - Between Series
Fabrika Paket Miktarı: 1
Alt kategori:: RF Adapters
Parça No Takma Adları: 733860101 0733860101
Birim Ağırlık: 25 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex TNC Miniature RF Connectors

Molex TNC Miniature RF Connectors feature a threaded coupling arrangement. Threaded coupling enables the TNC connectors to perform up to 11 GHz with improved resistance to adverse environments including vibration, moisture, corrosion and thermal variations. Molex TNC Miniature RF Connectors are typically used in mobile communications, avionics and antenna ports for wireless base units. Available in IP68 bulkhead versions.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

Miniature RF Connectors

Molex Miniature RF Connectors are ideal for broadcast and demanding high-vibration and harsh environments. The broad offering of mid-size BNC and TNC connectors provides performance from DC to 12GHz. Molex Miniature RF connectors are designed to provide unique solutions for a wide range of applications.