73387-0021

Molex
538-73387-0021
73387-0021

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler 2.4mm Jack Recept PCB W/ 6.35mm screws

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 38

Stok:
38 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
44,14 € 44,14 €
39,36 € 393,60 €
37,42 € 935,50 €
35,80 € 1.790,00 €
35,79 € 3.579,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
REACH - SVHC:
PCB Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Compression
Straight
Standard
Flange Mount
Tray
Gövde Malzemesi: Stainless Steel
Marka: Molex
Kontak Malzemesi: Beryllium Copper
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Sıklık: 65 GHz
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: 73387
Fabrika Paket Miktarı: 1
Alt kategori:: RF Interconnects
Parça No Takma Adları: 0733870021 733870021
Birim Ağırlık: 2,115 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Precision Test Connectors

Molex Precision Test Connectors provide the digital testing industry's only vertical PCB launch configuration connector. The innovative Precision 2.92mm Compression-Mount Test Connectors optimize design flexibility and reduce installation time while achieving up to 50GHz analog performance for high-speed digital systems over 20Gbps. High-performance optimized SMA connectors operate to 27GHz.

Precision 2.4mm Compression-Mount Test Connectors

Molex 2.4mm Compression-Mount Test Connectors offer a 5000MΩ insulation resistance, 500VRMS dielectric withstanding voltage, and stainless steel housing. The 2.4mm vertical test connectors optimize design flexibility through a unique compression-mount configuration that allows designers to create test points virtually anywhere on the PCB. These precision test connectors mate to 2.4mm male (plug) connectors, and achieve 50Ghz analog performance or over 20Gbps digital signals. Designed for ease of use, these connectors reduce installation time by featuring UNF screws to eliminate the soldering process. Molex Precision 2.4mm Compression-Mount Test Connectors are well-suited for chip manufacturers, data communication and telecommunication applications, and test and measurement equipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

RF/Microwave PCB Connectors

Molex Precision RF/Microwave PCB Connectors are designed for 40GHz analog signals. Introduced as a low-cost alternative to the 2.4mm version, the 2.92mm version features a unique compression-mount design using UNF screws and vertical launch configuration. The RF/microwave connectors deliver unparalleled design flexibility by allowing designers to create test points virtually anywhere on the PCB. Compatible with network analyzer cables, the RF/microwave connectors mate to 2.92mm male (plug) connectors commonly found on cable or adapters in test equipment.