73403-0395

Molex
538-73403-0395
73403-0395

Ürt.:

Açıklama:
RF Konnektör / Koaksiyel Konnektörler FAKRA SLD JACK KY F RG174 7MM CLIPSLOT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 477

Stok:
477 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,24 € 3,24 €
2,95 € 29,50 €
2,80 € 70,00 €
2,60 € 260,00 €
2,27 € 567,50 €
2,21 € 1.105,00 €
1,91 € 1.910,00 €
1,79 € 3.580,00 €
1,71 € 8.550,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: RF Konnektör / Koaksiyel Konnektörler
RoHS:  
REACH - SVHC:
Connectors
FAKRA
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174
Bulk
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Sıklık: 6 GHz
Ürün Tipi: RF Connectors / Coaxial Connectors
Seri: 73403
Fabrika Paket Miktarı: 1
Alt kategori:: RF Interconnects
Parça No Takma Adları: 073403-0395
Birim Ağırlık: 7,739 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

Sealed FAKRA RF Connectors

Molex Sealed FAKRA RF Connectors offer 50Ω electrical impedance and a sealed inline solution for automotive cameras, keyless entry, or any application requiring an IP69K rating. These connectors offer a robust seal against water ingress and mate with original FAKRA PCB jacks and plugs. Molex Sealed FAKRA RF Connectors include a mechanical key feature and color-coding to ensure a proper connection. These connectors are designed for use in automotive, commercial vehicles, home appliances, smartphones, and mobile devices.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.