73412-0232

Molex
538-73412-0232
73412-0232

Ürt.:

Açıklama:
RF Kablo Tertibatları CABLE ASSY UFL/UFL 1.13 65MM

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 169

Stok:
169 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,91 € 3,91 €
3,32 € 33,20 €
2,88 € 72,00 €
2,81 € 140,50 €
2,73 € 273,00 €
2,49 € 622,50 €
2,39 € 1.195,00 €
2,21 € 2.210,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: RF Kablo Tertibatları
RoHS:  
MCRF
Plug (Male)
Right Angle
MCRF
Plug (Male)
Right Angle
65 mm (2.559 in)
50 Ohms
1.13 mm Coax
Black
Marka: Molex
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Ürün Tipi: RF Cable Assemblies
Seri: 73412
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Parça No Takma Adları: 0734120232 734120232
Birim Ağırlık: 400 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.