MP3320BGG-Z

Monolithic Power Systems (MPS)
946-MP3320BGG-Z
MP3320BGG-Z

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 4 Channels, Sync-Boost RGB LED Driver with I2C Interface
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,851 € 85,10 €
0,802 € 200,50 €
0,771 € 385,50 €
0,746 € 746,00 €
0,719 € 1.797,50 €
Tam Makara (5000'in katları olarak sipariş verin)
0,703 € 3.515,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
1,75 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Monolithic Power Systems (MPS)
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
4 Output
Charge Pump
51 mA
QFN-14
5.5 V
1.8 V
1 MHz
5.5 V
MP3320B
- 40 C
+ 125 C
Reel
Cut Tape
Marka: Monolithic Power Systems (MPS)
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Geliştirme Kiti: EV3320B-Q-00A
Karartma: Analog, I2C, PWM
Giriş Voltajı: 1.8 V to 5.5 V
Montaj Stili: SMD/SMT
Kanal Sayısı: 4 Channel
Pd - Güç Dağılımı: 1.56 W
Ürün: RGB LED Driver
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 5000
Alt kategori:: Driver ICs
Besleme Akımı - Maks: 1.5 mA
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3320B 4-Channel Synchronous LED Drivers

Monolithic Power Systems (MPS) MP3320B 4-Channel Synchronous LED Drivers are boost RGBW LED drivers that operate from 2V to 5.5V input voltage (VIN) range. Each channel in these 4-Channel LED drivers reaches a maximum current of up to 102mA and up to 5.4V maximum output voltage (VOUT). The MP3320B LED drivers integrate an I2C interface with up to 16 configurable I2C addresses via an external resistor. These 4-channel LED drivers feature Pulse-Width Modulation (PWM) dimming and analog dimming for each LED channel. The MP3320B LED drivers include safety functions such as LED open protection, LED short protection, Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP). Typical applications include wearable devices, smart and intelligent devices, and LED indicators.