MP3324GRE-Z

Monolithic Power Systems (MPS)
946-MP3324GRE-Z
MP3324GRE-Z

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 8-Channel, 100mA/Ch, LED Driver with Se parated PWM/Analog Dimmingand I2C Interface
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 5000   Çoklu: 5000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (5000'in katları olarak sipariş verin)
0,95 € 4.750,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape
Stok Durumu:
Stokta Var
Fiyat:
2,26 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Monolithic Power Systems (MPS)
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
1 Output
Buck
QFN-24
16 V
4 V
1 MHz
- 40 C
+ 125 C
Reel
Marka: Monolithic Power Systems (MPS)
Karartma: PWM
Montaj Stili: SMD/SMT
Pd - Güç Dağılımı: 2.97 W
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 5000
Alt kategori:: Driver ICs
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

TARIC:
8542399000

MP3324 8-Channel White LED Drivers

Monolithic Power Systems (MPS) MP3324 8-Channel White LED (WLED) Drivers operate from 4V to 16V input voltage (VIN) range. These drivers apply eight internal current sources in each LED string terminal. The LED current of each channel is set by an external current-setting resistor, where each channel has a 100mA maximum current. The MP3324 WLED drivers support up to ten ICs cascaded to drive an LED array. These drivers employ separated Pulse Width Modulation (PWM) dimming and analog dimming for each LED channel.                                                                                                     

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.