CSTCE19M6V53C-R0

Murata Electronics
81-CSTCE19M6V53C-R0
CSTCE19M6V53C-R0

Ürt.:

Açıklama:
Rezonatörler PLEASE SEE MURATA'S SUGGESTED ALTERNATE CSTNE19M6V53C000R0

Yaşam Döngüsü:
NRND:
Yeni tasarımlar için tavsiye edilmez.
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
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,353 € 0,35 €
0,295 € 2,95 €
0,28 € 7,00 €
0,255 € 25,50 €
0,242 € 60,50 €
0,23 € 115,00 €
0,229 € 229,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,194 € 582,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Murata
Ürün Kategorisi: Rezonatörler
RoHS:  
19.6 MHz
SMD/SMT
0.5 %
+ 80 C
- 20 C
CSTCE_V
Reel
Cut Tape
MouseReel
Marka: Murata Electronics
Yükseklik: 1.1 mm
Uzunluk: 3.2 mm
Yük Kapasitansı: 15 pF
Ürün Tipi: Resonators
Fabrika Paket Miktarı: 3000
Alt kategori:: Resonators
Ticari Unvan: CERALOCK
Tip: Small-cap Chip Type
Genişlik: 1.3 mm
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8548909099
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

CSTCE CERALOCK® Resonators

Murata CSTCE CERALOCK® Resonators are SMD resonators used for general consumer applications, high-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCE resonators come in a small package and low-profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCE CERALOCK Resonators are available in different variants with standard frequency tolerance for automotive and consumer/industrial applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.