XRCGB24M000F3M19R0

Murata Electronics
81-XRCGB24M000F3M19R
XRCGB24M000F3M19R0

Ürt.:

Açıklama:

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 5.012

Stok:
5.012 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,267 € 0,27 €
0,232 € 2,32 €
0,211 € 5,28 €
0,202 € 20,20 €
0,191 € 47,75 €
0,183 € 91,50 €
0,175 € 175,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,167 € 501,00 €
0,16 € 960,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Murata
Ürün Kategorisi: Kristaller
RoHS:  
24 MHz
6 pF
30 PPM
40 PPM
0806 (2016 metric)
- 40 C
+ 85 C
SMD/SMT
100 Ohms
300 uW
2 mm
1.6 mm
0.65 mm
XRCGB
Reel
Cut Tape
Marka: Murata Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Montaj Stili: SMD/SMT
Ürün: Crystals
Ürün Tipi: Crystals
Fabrika Paket Miktarı: 3000
Alt kategori:: Crystals
Tip: Crystal Unit
Birim Ağırlık: 28,610 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

Hybrid Crystal Resonator SMD Crystals

Murata Hybrid Crystal Resonators (HCR) Surface-Mount Device (SMD) Crystals are small, cost-effective crystals that feature improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. Murata HCR SMD Crystals are RoHS compliant.

XRCx HCR Hybrid Crystal Resonators

Murata XRCx HCR™ Hybrid Crystal Resonators are compact, cost-effective resonators with improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. The Murata XRCx family includes the XRCGA, XRCGB, XRCGE, and XRCHA resonators. The resonators are designed with four connection pads on the base, enabling use on existing 3225 and 2520 board layouts. The RoHS-compliant devices are available in frequencies ranging from 16MHz to 50MHz.