MC34PF8100CCEPR2

NXP Semiconductors
771-MC34PF8100CCEPR2
MC34PF8100CCEPR2

Ürt.:

Açıklama:
Güç Yönetimi Uzmanlığı - PMIC Power Management IC, i.MX 8, pre-prog, 7 buck, 4 LDO, Industrial, QFN 56
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4000   Çoklu: 4000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (4000'in katları olarak sipariş verin)
4,91 € 19.640,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
10,03 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: Güç Yönetimi Uzmanlığı - PMIC
RoHS:  
PF8100
Multi-Channel PMIC
SMD/SMT
HVQFN-56
400 mA, 2.5 A
5.5 V
2.7 V
5 V
- 40 C
+ 105 C
Reel
Uygulama: High-end Consumer and Industrial
Marka: NXP Semiconductors
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Geliştirme Kiti: KITPF8100FRDMEVM, KITPF8200FRDMPGM
Giriş Voltajı Aralığı: 2.7 V to 5.5 V
Neme Duyarlı: Yes
İşletim Besleme Voltajı: 2.7 V to 5.5 V
Çıkış Voltaj Aralığı: 400 mV to 5 V
Ürün: 12 Channel PMICs
Ürün Tipi: Power Management Specialized - PMIC
Fabrika Paket Miktarı: 4000
Alt kategori:: PMIC - Power Management ICs
Parça No Takma Adları: 935383795528
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.