MC35FS6516NAE

NXP Semiconductors
771-MC35FS6516NAE
MC35FS6516NAE

Ürt.:

Açıklama:
Güç Yönetimi Uzmanlığı - PMIC System Basis Chip, DCDC 1.5A Vcore FS1B, LQFP48EP
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 250   Çoklu: 250
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,10 € 1.275,00 €
4,91 € 2.455,00 €
4,85 € 4.850,00 €
4,77 € 11.925,00 €
5.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: Güç Yönetimi Uzmanlığı - PMIC
RoHS:  
FS6500
Voltage Regulator, Multiple Outputs
SMD/SMT
LQFP-48
1.5 A
40 V
2.7 V
5 V
- 40 C
+ 150 C
Tray
Uygulama: Power Train
Marka: NXP Semiconductors
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Giriş Voltajı Aralığı: 2.7 V to 40 V
İşletim Besleme Voltajı: 2.7 V to 40 V
Çıkış Voltaj Aralığı: 1 V to 5 V
Ürün: Grade 0 Safety Power System
Ürün Tipi: Power Management Specialized - PMIC
Fabrika Paket Miktarı: 250
Alt kategori:: PMIC - Power Management ICs
Parça No Takma Adları: 935424316557
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

FS6500 System Basis Chip

NXP Semiconductors FS6500 System Basis Chip (SBC) is a multi-output, SMARTMOS Power Supply Integrated Circuit (PMIC), featuring CAN FD (Controller Area Network Flexible Data) and/or LIN (Local Interconnect Network) transceivers. NXP FS6500 SBC provides power to MCUs and optimizes energy consumption through DC-DC switching regulators, linear regulators, and ultra-low-power-saving modes.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.