MIMXRT1051DVL6BR

NXP Semiconductors
771-MIMXRT1051DVL6BR
MIMXRT1051DVL6BR

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU i.MXRT1050
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
5,92 € 8.880,00 €
3.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
i.MX RT1050
SMD/SMT
MAPBGA-196
ARM Cortex M7
32 bit
600 MHz
512 kB
925 mV
1.3 V
0 C
+ 95 C
Reel
Marka: NXP Semiconductors
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Veri ROM Boyutu: 96 kB
Arayüz Türü: CAN, I2C, SPI
İşlemci Serisi: i.MX RT1050
Ürün Tipi: ARM Microcontrollers - MCU
Fabrika Paket Miktarı: 1500
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: i.MX
Güvenlik Zamanlayıcısı: Watchdog Timer
Parça No Takma Adları: 935365839518
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
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

i.MX RT1050 Crossover MCUs

NXP Semiconductors i.MX RT1050 Crossover MCUs are based on the Arm® Cortex®-M7 core. These are designed to bridge the gap between the performance of application processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption. The i.MX RT1050 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT1050 supports product designs that include advanced multimedia for GUI and enhanced human-machine interface (HMI) experience. Features include an advanced 2D graphics acceleration engine, LCD display controllers, camera sensor interfaces, and audio interfaces for high-performance, multi-channel audio streaming. Through extensive external memory interface options, i.MX RT processors support greater design flexibility, including NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash. Having high-speed interfaces between external memory and on-the-fly decryption enables secure external data storage, eliminating the need for embedded Flash.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.