ERS4120N007R25

NetPower Technologies
864-ERS4120N007R25
ERS4120N007R25

Ürt.:

Açıklama:
DC/DC Dönüştürücüler - Delik İçi 84W 48V to 12V 7A Negative Logic
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
Minimum: 54   Çoklu: 18
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
56,69 € 3.061,26 €
55,78 € 6.024,24 €
252 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NetPower Technologies
Ürün Kategorisi: DC/DC Dönüştürücüler - Delik İçi
RoHS:  
Isolated
1 Output
84 W
48 V
36 V
75 V
12 V
700 mA
1.5 kV
1/8 Brick
ERS
Marka: NetPower Technologies
Giriş Voltajı: 36 V to 75 V
Montaj Stili: Through Hole
Ürün: Isolated
Ürün Tipi: Isolated DC-DC Converters
Fabrika Paket Miktarı: 1
Alt kategori:: DC-DC Converters
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
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

NetPower 1/8-Brick DC-DC Converters: ERS Series

NetPower's ERS Series 1/8-Brick DC-DC Converters are the industry's first 30A 1/8-brick series at 2Vout and below. With a footprint 40% smaller than 1/4-brick, the converters feature a 0.37" (9.4mm) low profile, while maintaining an ultra-high efficiency of 91% (3.3V/20A) with optimal thermal performance using industry standard 1/4-brick pinout. offered with through-hole and SMD. The high efficiency DC-DC converters provide excellent thermal performance, are available in through-hole and SMD packages, and are suitable for medium current, tight space applications.