NC3FX-1-BAG-D

Neutrik
568-NC3FX-1-BAG-D
NC3FX-1-BAG-D

Ürt.:

Açıklama:
XLR Konnektörler 3P F CBL END X-1 SER BLACK/SILVER BULK

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,28 € 328,00 €
3,17 € 1.585,00 €
2,93 € 2.930,00 €
2,89 € 5.780,00 €
5.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Neutrik
Ürün Kategorisi: XLR Konnektörler
RoHS:  
REACH - SVHC:
Connectors
Standard XLR
3 Position
Female
Solder
Silver
X-1
Marka: Neutrik
Renk: Black
Kontak Malzemesi: Bronze
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: LI
Akım Oranı: 16 A
Paketleme: Bulk
Ürün Tipi: XLR Connectors
Kabuk Kaplama: Chromium
Fabrika Paket Miktarı: 100
Alt kategori:: Audio & Video Connectors
Voltaj Derecesi: 50 V
Birim Ağırlık: 36 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

X Cable Connectors

NEUTRIK X Series Cable Connectors are industry-standard connectors that feature a compact design with a sturdy diecast shell and fiberglass-reinforced hard plastic insert. These connectors use chuck-type strain relief to ensure the secure clamping of all cables. NEUTRIK X Series connectors offer easy assembly with only four pieces and no screws.

XLR Cable Connectors

NEUTRIK XLR Cable Connectors provide the professional audio industry with simple yet striking concepts in connector features. NEUTRIK XLR Cable Connectors are part of almost every aspect of professional audio such as microphones and lighting systems. These connectors are utilized in almost any piece of sound equipment in the entertainment industry. XLR Cable Connectors blends NEUTRIK's innovation with quality performance.