NC3MAAH

Neutrik
568-NC3MAAH
NC3MAAH

Ürt.:

Açıklama:
XLR Konnektörler 3P MALE CHASS HORIZONTAL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 10.441

Stok:
10.441 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,16 € 1,16 €
1,14 € 11,40 €
0,92 € 92,00 €
0,894 € 178,80 €
0,869 € 434,50 €
0,86 € 860,00 €
0,841 € 8.410,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Neutrik
Ürün Kategorisi: XLR Konnektörler
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Male
Solder Pin
PCB Mount
Gold
Right Angle
AA
Marka: Neutrik
Renk: Black
Kontak Malzemesi: Brass
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: LI
Akım Oranı: 6 A
Ürün Tipi: XLR Connectors
Fabrika Paket Miktarı: 100
Alt kategori:: Audio & Video Connectors
Voltaj Derecesi: 50 V
Birim Ağırlık: 6,065 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AA Series XLR Connectors

NEUTRIK AA Series XLR Connectors are round plastic body PCB mount panel connectors. The front-panel cutout and PCB layout are 100% compatible with NEUTRIK's A Series. The AA Series connectors are NEUTRIK's most cost-effective series of XLR connectors. These connectors feature a tulip-type female contact design with high contact pressure for high durability. These UL-recognized connectors are available as three-pole male and female connectors. For space-sensitive applications such as plug-in modules and small portable devices, NEUTRIK offers the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.