SCDX-6-BLUE

Neutrik
568-SCDX-6-BLUE
SCDX-6-BLUE

Ürt.:

Açıklama:
XLR Konnektörler D SZ HNGD SEAL COVER PLASTIC - BLUE

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 101

Stok:
101 Hemen Gönderilebilir
Fabrika Teslim Süresi:
3 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,15 € 2,15 €
2,03 € 203,00 €
1,63 € 326,00 €
1,58 € 790,00 €
1,51 € 1.510,00 €
1,50 € 3.000,00 €
1,48 € 7.400,00 €
10.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Neutrik
Ürün Kategorisi: XLR Konnektörler
RoHS:  
Accessories
Standard XLR
Female / Male
Hinged Cover, Blue
SCD
Marka: Neutrik
Renk: Blue
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: LI
Ürün Tipi: XLR Connectors
Fabrika Paket Miktarı: 100
Alt kategori:: Audio & Video Connectors
Ticari Unvan: opticalCON
Birim Ağırlık: 4,010 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

opticalCON® Fiber Optic Connector System

NEUTRIK opticalCON® Fiber Optic Connector System combines low maintenance, high mating cycles, and a safe connection in the field. These opticalCON connectors are standardized as a rugged, fiber-optic interface for mobile high-definition TV broadcasting where robust and reliable solutions are required. These fiber-optic connections are driven by 4K or 8K television technology that runs at data rates of up to 24Gb/s. NEUTRIK opticalCON Fiber Optic Connector System is ideal for digital signal transmission in professional audio, professional broadcast, and touring/rental industries.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.