RF80E101MDN1PX

Nichicon
647-RF80E101MDN1PX
RF80E101MDN1PX

Ürt.:

Açıklama:
Alüminyum Organik Polimer Kapasitörler 2.5volts 100uF 105C 7Mohms

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,817 € 0,82 €
0,411 € 4,11 €
0,359 € 35,90 €
0,298 € 149,00 €
0,276 € 276,00 €
Tam Cephane Paketi (2000'in katları olarak sipariş verin)
0,256 € 512,00 €
0,233 € 932,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Nichicon
Ürün Kategorisi: Alüminyum Organik Polimer Kapasitörler
RoHS:  
100 uF
2.5 VDC
Radial
8 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
7 mOhms
4.2 A
- 55 C
+ 105 C
5 mm
Can
Ammo Pack
Marka: Nichicon
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Dağılma Faktörü DF: 0.1
Bacak aralığı: 2 mm
Kaçak Akım: 500 uA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 2000
Alt kategori:: Capacitors
Ticari Unvan: FPCAP
Parça No Takma Adları: FP-2R5RE101M-F8P
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RF8 FPCAPs

Nichicon RF8 Functional Polymer Aluminum Electrolytic Capacitors (FPCAPs) feature low ESR and low ESL at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for RF8 FPCAPs include switching power supplies and DC/DC converters, buck up power supplies of CPUs (VRM, etc.), and miniature high power supplies.

Nichicon RF8 Series FPCAP Capacitors

The Nichicon F8 Series FPCAP Capacitors feature low ESR and low ESL at a high frequency range. With a large capacitance (100 to 560µF) range, the F8 series offers high ripple current capability and high reliability with a long life. The Nichicon F8 Series FPCAP Capacitors are ideal for switching power supply and DC/DC Converters, buck up power supplies of CPU (Vrm, etc.), and miniature high power supplies.
Learn more

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.