RNS1C680MDN1

Nichicon
647-RNS1C680MDN1
RNS1C680MDN1

Ürt.:

Açıklama:
Alüminyum Organik Polimer Kapasitörler 16 Volt 68uF 20%

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,593 € 0,59 €
0,409 € 4,09 €
0,318 € 31,80 €
0,306 € 153,00 €
0,256 € 512,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Nichicon
Ürün Kategorisi: Alüminyum Organik Polimer Kapasitörler
RoHS:  
68 uF
16 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
25 mOhms
3.6 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Marka: Nichicon
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Dağılma Faktörü DF: 0.06
Bacak aralığı: 3.5 mm
Kaçak Akım: 163.2 uA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 2000
Alt kategori:: Capacitors
Ticari Unvan: FPCAP
Parça No Takma Adları: FP-016RE680M-NSR
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RNS FPCAP Aluminum Electrolytic Capacitors

Nichicon RNS FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode to greatly improve frequency and temperature characteristics. Nichicon RNS Capacitors exhibit low ESR at a high frequency range, high ripple current capability, long life and high reliability. Other RNS series features include a capacitance range from 10µF to 1200µF, voltage range from 4.0VDC to 25VDC, and an operating temperature range from -55°C to +105°.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.