820K004-203R001

NorComp
636-820K004-203R001
820K004-203R001

Ürt.:

Açıklama:
Dairesel İtme Çekmeli Konnektörler 0K IP 4 POS FML SLDR CUP PANEL MOUNT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
27,21 € 27,21 €
22,60 € 226,00 €
22,59 € 451,80 €
21,91 € 2.191,00 €
21,41 € 5.566,60 €
20,90 € 10.450,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NorComp
Ürün Kategorisi: Dairesel İtme Çekmeli Konnektörler
RoHS:  
Connectors
Receptacle
Socket (Female)
4 Contact
Panel
Solder Cup
IP67
820K
Marka: NorComp
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 7 A
Ürün Tipi: Circular Push Pull Connectors
Kabuk Malzemesi: Brass
Kabuk Kaplama: Nickel
Fabrika Paket Miktarı: 20
Alt kategori:: Circular Connectors
Ticari Unvan: QUIK-LOQ
Voltaj Derecesi: 280 V
Tel Ölçer: 24 AWG
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

QUIK-LOQ™ Push Pull Connectors

NorComp QUIK-LOQ™ Circular Push Pull Connectors serve high-performance applications that require quick connect and disconnect and environmental protection. QUIK-LOQ rugged, sealed connectors withstand shock and high vibration in indoor and outdoor harsh environments. These small circular connectors feature a push-pull latch and release mechanism and offer 360° shielding for full electromagnetic interference (EMI) and radio frequency interference (RFI). NorComp QUIK-LOQ connectors are rated for 2A to 10A depending on the number of positions. These connectors also accept 28AWG to 22AWG wires, based on the number of positions.