858FB05-203RCS1

NorComp
636-858FB05-203RCS1
858FB05-203RCS1

Ürt.:

Açıklama:
Dairesel Metrik Konnektörler M12FW / 5P / B / F / S / 5-8mm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 92

Stok:
92 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,48 € 22,48 €
19,09 € 190,90 €
17,54 € 438,50 €
17,03 € 851,50 €
16,24 € 1.624,00 €
15,22 € 3.805,00 €
15,00 € 7.500,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NorComp
Ürün Kategorisi: Dairesel Metrik Konnektörler
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
B Coded
4 A
60 V
IP67
858F
Gövde Stili: Straight
Marka: NorComp
Kontak Cinsiyeti: Socket (Female)
Kontak Kaplama: Gold
Çap: 20 mm
Cinsiyet: Female
Muhafaza Materyalleri: Nylon
Uzunluk: 55 mm
Kilitleme Mekanizması: Screw Locking
Montaj Stili: Field Attachable-Installable
Ürün: Connectors
Kabuk Stili: Socket
Koruyucu: Shielded
Fabrika Paket Miktarı: 50
Alt kategori:: Circular Connectors
Ticari Unvan: VULCON
Tip: Field Installable
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin. 

VULCON Saha Montajlı Dairesel Konnektörler

NorComp  VULCON Sahada Takılabilir Dairesel Konnektörler 4, 5ve 8 pin sayılarında sunulmaktadır ve çeşitli uygulamalara kolayca uyum sağlayacak şekilde tasarlanmıştır. Bu konektörler, sahada verimli montaj sağlarken sürekli olarak IP67-rated bir çözüm sunan vida terminasyonları kullanmaktadır. VULCON alanında kurulum yapılabilir konnektörler, 4 A'ya kadar temas değerleri sunmakta ve hem eşleşmiş hem de eşleşmemiş durumlarda IP67 derecesi sağlamaktadır. NorComp  VULCON Sahada Monte Edilebilir Dairesel Konnektörler, endüstriyel iletişim ekipmanlarında, işlem otomasyonunda, robotikte ve fabrika zemini kurulumlarında kullanıma uygundur.