950-037-010R011

NorComp
636-950-037-010R011
950-037-010R011

Ürt.:

Açıklama:
D-Sub Arka Kabuklar 37P 60 Degree exit Black Plastic
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
8,71 € 8,71 €
7,45 € 74,50 €
6,98 € 139,60 €
6,52 € 326,00 €
6,28 € 628,00 €
5,89 € 1.178,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NorComp
Ürün Kategorisi: D-Sub Arka Kabuklar
RoHS:  
Black Plastic
Bulk
Marka: NorComp
Ürün Tipi: D-Sub Backshells
Fabrika Paket Miktarı: 100
Alt kategori:: D-Sub Connectors
Ticari Unvan: ARMOR
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.