CDFS3W3103L412

NorComp
636-CDFS3W3103L412
CDFS3W3103L412

Ürt.:

Açıklama:
D-Sub Karışık Kontak Konnektörleri 3W3 solder cup M 30u 4-40 int thrd 40 Amp
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
Minimum: 54   Çoklu: 54
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
13,51 € 729,54 €
13,27 € 1.433,16 €
13,18 € 3.558,60 €
1.026 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NorComp
Ürün Kategorisi: D-Sub Karışık Kontak Konnektörleri
RoHS:  
3W3
3 Position
Panel
Straight
Solder Cup
IP67
Tray
Marka: NorComp
Kontak Malzemesi: Brass
Kontak Kaplama: Gold
Filtrelendi: Unfiltered
Cinsiyet: Male
Yükseklik: 21.1 mm
Yalıtım: Insulated
Yalıtım Malzemesi: Polybutylene Terephthalate (PBT)
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 25 C
Ürün Tipi: Mixed Contact D-Sub Connectors
Seri: CDFS
Kabuk Malzemesi: Steel
Kabuk Kaplama: Nickel
Fabrika Paket Miktarı: 54
Alt kategori:: D-Sub Connectors
Ticari Unvan: NANOOK
Voltaj Derecesi: 1 kVAC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536694040
ECCN:
EAR99

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More