K2ABHNBADA

OTTO
999-K2ABHNBADA
K2ABHNBADA

Ürt.:

Açıklama:
Basmalı Anahtarlar 1-C1/3-C2 None-Off DPST 12V Red LED
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,07 € 25,07 €
22,28 € 222,80 €
20,66 € 516,50 €
19,88 € 994,00 €
18,15 € 1.815,00 €
17,41 € 4.352,50 €
16,12 € 8.060,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
OTTO
Ürün Kategorisi: Basmalı Anahtarlar
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Red
LED
DPST
ON - NONE - OFF
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Quick Connect
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Marka: OTTO
Ürün Tipi: Rocker Switches
Seri: K2
Fabrika Paket Miktarı: 1
Alt kategori:: Switches
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.