LP30M-B2X222B

OTTO
999-LP30M-B2X222B
LP30M-B2X222B

Ürt.:

Açıklama:
Buton Anahtarları 30mm Illuminated, Snap Action Pushbutton Switch
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
87,94 € 87,94 €
74,75 € 747,50 €
71,47 € 1.429,40 €
68,67 € 3.433,50 €
64,18 € 6.418,00 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
OTTO
Ürün Kategorisi: Buton Anahtarları
LP30M
Standard Switches
Momentary Action
Illuminated
SPDT
Panel Mount
LED
White
Round
5 A
28 VDC
115 VAC
IP68S
Snap In
White
Silver
Marka: OTTO
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Çap: 36.83 mm
Yaşam: 250000 Cycle
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 55 C
Ürün Tipi: Pushbutton Switches
Fabrika Paket Miktarı: 10
Alt kategori:: Switches
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536500090
USHTS:
8536509035

LP30M Illuminated Sealed Dome Pushbuttons

OTTO LP30M Illuminated Sealed Dome Pushbuttons offer rugged, sealed construction with LED illumination in a large 30mm diameter button. This OTTO precision snap-action switch is designed for off-highway, material handling, industrial controls, marine, medical, and other demanding applications. LP30M features IP64 dust-tight and moistureproof or IP68S watertight sealed construction. Sealed terminals protect the contact area of these pushbuttons from hostile environments and solder flux on both sealed and unsealed models. This switch is offered with low-profile or concave-style buttons in translucent white, red, or amber with or without legends/icons. The series is offered in six standard LED colors. OTTO LP30M is available in standard and low operating force, utilizing OTTO’s precision snap-action switch mechanism. This momentary switch series is available in normally open (NO) or two-circuit versions.