LP5-V21N313

OTTO
999-LP5-V21N313
LP5-V21N313

Ürt.:

Açıklama:
Buton Anahtarları Stnls 2V Blue LED Low profile Flat
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
54,92 € 54,92 €
49,65 € 496,50 €
47,34 € 1.183,50 €
44,16 € 2.208,00 €
42,42 € 4.242,00 €
39,55 € 9.887,50 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
OTTO
Ürün Kategorisi: Buton Anahtarları
RoHS:  
LP5-V
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
LED
Blue
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
Silver
Silver
Aktüatör Malzemesi: Stainless Steel, Thermoplastic (TP)
Aktüatör Stili: Button, Flat
Marka: OTTO
Renk: Silver
Çap: 14.3 mm
Yükseklik: 41.148 mm
Muhafaza Materyalleri: Stainless Steel
Yaşam: 25000 Cycle
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 55 C
Ürün Tipi: Pushbutton Switches
Fabrika Paket Miktarı: 1
Alt kategori:: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

LP5-V Illuminated Vandal Resistant Pushbuttons

OTTO LP5-V Illuminated Vandal Resistant Pushbuttons are alternate action switches designed to provide lighted position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with a variety of LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 73 standard legends per SAE in silver or black. Custom legends, lettering, and logos are also available. The LP5-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.