E2EW-QX5C118 5M

Omron Automation and Safety
653-E2EW-QX5C1185M
E2EW-QX5C118 5M

Ürt.:

Açıklama:
Yakınlık Sensörleri - Endüstriyel M18;1x;NPN;NO;Non IO-Link
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
120,29 € 120,29 €
116,94 € 1.169,40 €
115,68 € 2.892,00 €
114,84 € 5.742,00 €
114,78 € 11.478,00 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Omron
Ürün Kategorisi: Yakınlık Sensörleri - Endüstriyel
Inductive
5 mm
NPN-NO
Mounting Bracket
Pre-Cable
5 m
3 Pin
10 VDC
30 VDC
E2EW
Marka: Omron Automation and Safety
Uyum: CSA; UL
Muhafaza Materyalleri: Fluororesin Coating
IP Oranı: IP67
Maksimum Frekans: 80 Hz
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: 0 C
Ürün Tipi: Proximity Sensor
Fabrika Paket Miktarı: 1
Alt kategori:: Sensors
Parça No Takma Adları: E2EWQX5C1185M
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8543704500
ECCN:
EAR99

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.

E2EW Welding Inductive Proximity Sensors

Omron Industrial Automation E2EW Welding Inductive Proximity Sensors provide stable detection in aluminum and iron lines. Omron Industrial Automation E2EW Welding Inductive Proximity Sensors enable equivalent sensing distance and common design for ferrous and non-ferrous lines. The sensing range of up to 22mm reduces unexpected downtime. The durable full-metal body also reduces downtime related to sensor damage.