E5CC-RX3A5M-600

Omron Automation and Safety
653-E5CC-RX3A5M-600
E5CC-RX3A5M-600

Ürt.:

Açıklama:
Sıcaklık Kontrol Cihazları FM,Relay 3 aux 100240VAC
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
298,42 € 298,42 €
291,61 € 2.916,10 €
288,84 € 7.221,00 €
50 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Omron
Ürün Kategorisi: Sıcaklık Kontrol Cihazları
Marka: Omron Automation and Safety
Ürün Tipi: Temperature Controllers
Fabrika Paket Miktarı: 1
Alt kategori:: Controllers
Parça No Takma Adları: E5CCRX3A5M600
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504404000
TARIC:
8504409590
ECCN:
EAR99

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.