G3VM-41PR5(TR05)

Omron Electronics
653-G3VM41PR5TR05
G3VM-41PR5(TR05)

Ürt.:

Açıklama:
Katı Hal Röleleri - PCB Montajı USOP, 4 PIN, 0-40V "0-300mA, 1 Form A"

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 611

Stok:
611 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
4,53 € 4,53 €
4,43 € 44,30 €
4,25 € 106,25 €
4,24 € 212,00 €
4,21 € 421,00 €
4,20 € 1.050,00 €
Tam Makara (500'in katları olarak sipariş verin)
3,97 € 1.985,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Omron
Ürün Kategorisi: Katı Hal Röleleri - PCB Montajı
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
300 mA
40 VAC, 40 VDC
1 Form A (SPST-NO)
USOP-4
MOSFET
- 40 C
+ 85 C
2.85 mm (0.112 in)
2.2 mm (0.087 in)
1.65 mm (0.065 in)
G3VM-PR
Marka: Omron Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Girişten Çıkışa İzolasyon Yöntemi: Optocoupler
Neme Duyarlı: Yes
Ürün: Solid State Relays
Ürün Tipi: SSR - Solid State Relays
Fabrika Paket Miktarı: 500
Alt kategori:: Relays
Sonlandırma Stili: SMD/SMT
Parça No Takma Adları: G3VM41PR5TR05
Birim Ağırlık: 250 mg
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
8541490000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99

G3VM-PR USOP Packaged MOSFET Relays

Omron Electronics G3VM-PR Series MOSFET Relays feature the performance, size, and characteristics that are perfectly suited for a variety of industries. Industries including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in a variety of packaging. Omron Electronics offers general-purpose models and other relay options, including models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.